1N3289
vs
150K40A
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
VISHAY INTERTECHNOLOGY INC
|
Package Description |
METAL, DO-8, 1 PIN
|
ROHS COMPLIANT, DO-8, 1 PIN
|
Reach Compliance Code |
compliant
|
compliant
|
Factory Lead Time |
29 Weeks
|
|
Additional Feature |
EXCELLENT RELIABILITY
|
FREE WHEELING DIODE
|
Application |
POWER
|
HIGH POWER
|
Case Connection |
CATHODE
|
CATHODE
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
1.5 V
|
1.33 V
|
JEDEC-95 Code |
DO-205AA
|
DO-205AA
|
JESD-30 Code |
O-MUPM-H1
|
O-MUPM-H1
|
JESD-609 Code |
e0
|
|
Non-rep Pk Forward Current-Max |
1600 A
|
3740 A
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
1
|
Number of Terminals |
1
|
1
|
Operating Temperature-Max |
200 °C
|
200 °C
|
Operating Temperature-Min |
-65 °C
|
-40 °C
|
Output Current-Max |
100 A
|
150 A
|
Package Body Material |
METAL
|
METAL
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
POST/STUD MOUNT
|
POST/STUD MOUNT
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Rep Pk Reverse Voltage-Max |
200 V
|
400 V
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
HIGH CURRENT CABLE
|
HIGH CURRENT CABLE
|
Terminal Position |
UPPER
|
UPPER
|
Base Number Matches |
10
|
2
|
Pbfree Code |
|
Yes
|
Part Package Code |
|
DO-8
|
Pin Count |
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8541.10.00.80
|
Samacsys Manufacturer |
|
Vishay
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare 1N3289 with alternatives
Compare 150K40A with alternatives