1N3262R vs 1N2056RIL feature comparison

1N3262R Microsemi Corporation

Buy Now Datasheet

1N2056RIL Microsemi Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Part Package Code DO-9
Package Description DO-9, 1 PIN
Pin Count 1
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80
Application SOFT RECOVERY POWER GENERAL PURPOSE
Case Connection ANODE
Configuration SINGLE SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.3 V 1.3 V
JEDEC-95 Code DO-205AB
JESD-30 Code O-MUPM-H1
JESD-609 Code e0
Non-rep Pk Forward Current-Max 5000 A 5000 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 1
Operating Temperature-Max 190 °C 190 °C
Operating Temperature-Min -65 °C
Output Current-Max 275 A 275 A
Package Body Material METAL
Package Shape ROUND
Package Style POST/STUD MOUNT
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 150 V 150 V
Surface Mount NO
Terminal Finish TIN LEAD
Terminal Form HIGH CURRENT CABLE
Terminal Position UPPER
Base Number Matches 4 1

Compare 1N3262R with alternatives

Compare 1N2056RIL with alternatives