1N3210 vs 1N2156 feature comparison

1N3210 Daco Semiconductor Co Ltd

Buy Now Datasheet

1N2156 National Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Transferred
Ihs Manufacturer DACO SEMICONDUCTOR CO LTD NATIONAL ELECTRONICS INC
Package Description DO-5, 1 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80
Application GENERAL PURPOSE
Case Connection CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V 0.6 V
JEDEC-95 Code DO-5
JESD-30 Code O-MUPM-D1
Non-rep Pk Forward Current-Max 297 A 400 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 1
Operating Temperature-Max 175 °C 200 °C
Operating Temperature-Min -55 °C
Output Current-Max 15 A 25 A
Package Body Material METAL
Package Shape ROUND
Package Style POST/STUD MOUNT
Rep Pk Reverse Voltage-Max 200 V 200 V
Reverse Current-Max 10 µA
Surface Mount NO NO
Terminal Form SOLDER LUG
Terminal Position UPPER
Base Number Matches 20 12