1N3170 vs JANTX1N3170 feature comparison

1N3170 New Jersey Semiconductor Products Inc

Buy Now Datasheet

JANTX1N3170 Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer NEW JERSEY SEMICONDUCTOR PRODUCTS INC MICROCHIP TECHNOLOGY INC
Reach Compliance Code unknown compliant
Application GENERAL PURPOSE POWER
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.55 V
Non-rep Pk Forward Current-Max 6250 A 6250 A
Number of Elements 1 1
Number of Phases 1 1
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Output Current-Max 300 A 300 A
Rep Pk Reverse Voltage-Max 600 V 600 V
Reverse Current-Max 10000 µA
Base Number Matches 5 5
Rohs Code No
Package Description METAL, DO-9, 1 PIN
Factory Lead Time 29 Weeks
Case Connection CATHODE
JEDEC-95 Code DO-205AB
JESD-30 Code O-MUPM-H1
JESD-609 Code e0
Number of Terminals 1
Package Body Material METAL
Package Shape ROUND
Package Style POST/STUD MOUNT
Qualification Status Qualified
Reference Standard MIL-19500/211
Surface Mount NO
Terminal Finish TIN LEAD
Terminal Form HIGH CURRENT CABLE
Terminal Position UPPER

Compare JANTX1N3170 with alternatives