1N3167R vs 1N3165R feature comparison

1N3167R Microsemi Corporation

Buy Now Datasheet

1N3165R Microsemi Corporation

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Part Package Code DO-9 DO-9
Package Description METAL, DO-9, 1 PIN METAL, DO-9, 1 PIN
Pin Count 1 1
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application POWER POWER
Case Connection ANODE ANODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code DO-205AB DO-205AB
JESD-30 Code O-MUPM-H1 O-MUPM-H1
JESD-609 Code e0 e0
Non-rep Pk Forward Current-Max 3000 A 3000 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 1 1
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Output Current-Max 240 A 240 A
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT POST/STUD MOUNT
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 350 V 250 V
Surface Mount NO NO
Terminal Finish TIN LEAD TIN LEAD
Terminal Form HIGH CURRENT CABLE HIGH CURRENT CABLE
Terminal Position UPPER UPPER
Base Number Matches 2 2

Compare 1N3167R with alternatives

Compare 1N3165R with alternatives