1N3166
vs
1N1187
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
MICROSEMI CORP
STMICROELECTRONICS
Part Package Code
DO-9
Package Description
METAL, DO-9, 1 PIN
Pin Count
1
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Application
POWER
GENERAL PURPOSE
Case Connection
CATHODE
CATHODE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.95 V
1.5 V
JEDEC-95 Code
DO-205AB
JESD-30 Code
O-MUPM-H1
O-MUPM-D1
JESD-609 Code
e0
Non-rep Pk Forward Current-Max
3000 A
700 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
1
1
Operating Temperature-Max
200 °C
175 °C
Operating Temperature-Min
-65 °C
-55 °C
Output Current-Max
240 A
40 A
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
POST/STUD MOUNT
POST/STUD MOUNT
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
300 V
300 V
Reverse Recovery Time-Max
5 µs
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
Terminal Form
HIGH CURRENT CABLE
SOLDER LUG
Terminal Position
UPPER
UPPER
Base Number Matches
4
2
Additional Feature
LEAKAGE CURRENT IS NOT AT 25 DEG C
Power Dissipation-Max
44 W
Reverse Current-Max
500 µA
Compare 1N3166 with alternatives
Compare 1N1187 with alternatives