1N3155UR-1E3 vs JANTX1N3155UR-1 feature comparison

1N3155UR-1E3 Microsemi Corporation

Buy Now Datasheet

JANTX1N3155UR-1 Defense Logistics Agency

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer MICROSEMI CORP DEFENSE LOGISTICS AGENCY
Package Description O-LELF-R2 HERMETIC SEALED, GLASS PACKAGE-2
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature METALLURGICALLY BONDED
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-213AA DO-213AA
JESD-30 Code O-LELF-R2 O-LELF-R2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Power Dissipation-Max 0.5 W 0.5 W
Reference Voltage-Nom 8.4 V 8.4 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Voltage Temp Coeff-Max 0.42 mV/°C
Voltage Tol-Max 4.76% 5%
Base Number Matches 1 4
Qualification Status Qualified
Reference Standard MIL-19500/158P

Compare 1N3155UR-1E3 with alternatives

Compare JANTX1N3155UR-1 with alternatives