1N3155A vs 1N3157 feature comparison

1N3155A Digitron Semiconductors

Buy Now Datasheet

1N3157 Digitron Semiconductors

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer DIGITRON SEMICONDUCTORS DIGITRON SEMICONDUCTORS
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 15 Ω 15 Ω
JEDEC-95 Code DO-35 DO-35
JESD-30 Code O-LALF-W2 O-LALF-W2
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Reference Voltage-Nom 8.4 V 8.4 V
Reverse Current-Max 10 µA 10 µA
Reverse Test Voltage 5.5 V 5.5 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Temp Coeff-Max 0.42 mV/°C 0.08 mV/°C
Voltage Tol-Max 4.76% 4.76%
Working Test Current 10 mA 10 mA
Base Number Matches 3 6

Compare 1N3155A with alternatives

Compare 1N3157 with alternatives