1N3051UR-1TRE3 vs JANTXV1N3051UR-1 feature comparison

1N3051UR-1TRE3 Microsemi Corporation

Buy Now Datasheet

JANTXV1N3051UR-1 Microsemi Corporation

Buy Now
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 1500 Ω 1500 Ω
JEDEC-95 Code DO-213AB
JESD-30 Code O-LELF-R2
Number of Elements 1 1
Number of Terminals 2
Operating Temperature-Max 175 °C 175 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Power Dissipation-Max 1.5 W 1.5 W
Reference Voltage-Nom 200 V 200 V
Surface Mount YES YES
Terminal Form WRAP AROUND
Terminal Position END
Voltage Tol-Max 20% 20%
Working Test Current 1.2 mA 1.2 mA
Base Number Matches 1 1
Qualification Status Not Qualified

Compare 1N3051UR-1TRE3 with alternatives

Compare JANTXV1N3051UR-1 with alternatives