1N3048BTRE3 vs 1N3048BTR feature comparison

1N3048BTRE3 Microsemi Corporation

Buy Now Datasheet

1N3048BTR Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 1000 Ω 1000 Ω
JEDEC-95 Code DO-202AA DO-202AA
JESD-30 Code O-LALF-W2 O-MALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Package Body Material GLASS METAL
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Power Dissipation-Max 1 W 1 W
Reference Voltage-Nom 150 V 150 V
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 5% 5%
Working Test Current 1.7 mA 1.7 mA
Base Number Matches 1 1
Part Package Code DO-13
Package Description O-MALF-W2
Pin Count 2
Additional Feature HIGH RELIABILITY
Case Connection CATHODE
Diode Element Material SILICON
JESD-609 Code e0
Moisture Sensitivity Level 1
Polarity UNIDIRECTIONAL
Qualification Status Not Qualified
Technology ZENER
Terminal Finish TIN LEAD

Compare 1N3048BTRE3 with alternatives

Compare 1N3048BTR with alternatives