1N3048A vs MLXV3048B-1E3 feature comparison

1N3048A Motorola Mobility LLC

Buy Now Datasheet

MLXV3048B-1E3 Microsemi Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC MICROSEMI CORP
Package Description O-MALF-W2 O-XELF-R2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection CATHODE ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 1000 Ω
JEDEC-95 Code DO-13 DO-213AB
JESD-30 Code O-MALF-W2 O-XELF-R2
JESD-609 Code e0
Knee Impedance-Max 6000 Ω
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material METAL UNSPECIFIED
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 1 W
Qualification Status Not Qualified
Reference Voltage-Nom 150 V 150 V
Reverse Current-Max 0.5 µA
Surface Mount NO YES
Technology ZENER ZENER
Terminal Finish TIN LEAD
Terminal Form WIRE WRAP AROUND
Terminal Position AXIAL END
Voltage Tol-Max 10% 5%
Working Test Current 1.7 mA 1.7 mA
Base Number Matches 1 1

Compare 1N3048A with alternatives

Compare MLXV3048B-1E3 with alternatives