1N3047A vs S1N3047A feature comparison

1N3047A Semitronics Corp

Buy Now Datasheet

S1N3047A Microsemi Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer SEMITRONICS CORP MICROSEMI CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Category CO2 Kg 8.7 8.7
Configuration SINGLE SINGLE
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 700 Ω
JESD-609 Code e0 e0
Number of Elements 1 1
Operating Temperature-Max 175 °C 175 °C
Power Dissipation-Max 1 W 1 W
Reference Voltage-Nom 130 V 130 V
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Voltage Tol-Max 10% 10%
Working Test Current 1.9 mA 1.9 mA
Base Number Matches 7 1
Part Package Code DO-202AA
Package Description O-MALF-W2
Pin Count 2
Compliance Temperature Grade Military: -65C to +175C
Case Connection CATHODE
Diode Element Material SILICON
JEDEC-95 Code DO-13
JESD-30 Code O-MALF-W2
Number of Terminals 2
Operating Temperature-Min -65 °C
Package Body Material METAL
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Qualification Status Not Qualified
Technology ZENER
Terminal Form WIRE
Terminal Position AXIAL

Compare S1N3047A with alternatives