1N3044UR-1TRE3 vs MX1N3044UR-1E3 feature comparison

1N3044UR-1TRE3 Microsemi Corporation

Buy Now Datasheet

MX1N3044UR-1E3 Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 350 Ω
JEDEC-95 Code DO-213AB DO-213AB
JESD-30 Code O-LELF-R2 O-LELF-R2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Power Dissipation-Max 1.5 W 1.25 W
Reference Voltage-Nom 100 V 100 V
Surface Mount YES YES
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Voltage Tol-Max 20% 20%
Working Test Current 2.5 mA 2.5 mA
Base Number Matches 1 1
Part Package Code DO-213AB
Package Description O-LELF-R2
Pin Count 2
Additional Feature METALLURGICALLY BONDED, HIGH RELIABILITY
Case Connection ISOLATED
Diode Element Material SILICON
JESD-609 Code e3
Operating Temperature-Min -65 °C
Polarity UNIDIRECTIONAL
Qualification Status Not Qualified
Technology ZENER
Terminal Finish MATTE TIN

Compare 1N3044UR-1TRE3 with alternatives

Compare MX1N3044UR-1E3 with alternatives