1N3044UR-1TR vs JAN1N3044B feature comparison

1N3044UR-1TR Microsemi Corporation

Buy Now Datasheet

JAN1N3044B Motorola Mobility LLC

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROSEMI CORP MOTOROLA INC
Part Package Code DO-213AB
Package Description HERMETIC SEALED, LEADLESS, GLASS, MELF-2 O-MALF-W2
Pin Count 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature METALLURGICALLY BONDED, HIGH RELIABILITY
Case Connection ISOLATED CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 350 Ω
JEDEC-95 Code DO-213AB DO-13
JESD-30 Code O-LELF-R2 O-MALF-W2
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Package Body Material GLASS METAL
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1.25 W 1 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 100 V 100 V
Surface Mount YES NO
Technology ZENER ZENER
Terminal Finish TIN LEAD
Terminal Form WRAP AROUND WIRE
Terminal Position END AXIAL
Voltage Tol-Max 20% 5%
Working Test Current 2.5 mA 2.5 mA
Base Number Matches 6 1
Knee Impedance-Max 3000 Ω
Operating Temperature-Min -65 °C
Reverse Current-Max 0.5 µA

Compare 1N3044UR-1TR with alternatives

Compare JAN1N3044B with alternatives