1N3039UR-1 vs JAN1N3039UR feature comparison

1N3039UR-1 Microsemi Corporation

Buy Now Datasheet

JAN1N3039UR Compensated Devices Inc

Buy Now Datasheet
No
No
Obsolete Obsolete
MICROSEMI CORP COMPENSATED DEVICES INC
DO-213AB
HERMETIC SEALED, GLASS, LL41, MELF-2 O-LELF-R2
2
unknown unknown
EAR99
8541.10.00.50
METALLURGICALLY BONDED METALLURGICALLY BONDED
ISOLATED ISOLATED
SINGLE SINGLE
SILICON SILICON
ZENER DIODE ZENER DIODE
DO-213AB DO-213AB
O-LELF-R2 O-LELF-R2
e0
1
1 1
2 2
175 °C
-65 °C
GLASS GLASS
ROUND ROUND
LONG FORM LONG FORM
UNIDIRECTIONAL UNIDIRECTIONAL
1 W 1 W
Not Qualified Not Qualified
62 V 62 V
YES YES
ZENER ZENER
TIN LEAD
WRAP AROUND WRAP AROUND
END END
20%
4 mA 4 mA
1 1
MIL-19500/115K

Compare 1N3039UR-1 with alternatives

Compare JAN1N3039UR with alternatives