1N3038B
vs
1N3038BE3TR
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MICROSEMI CORP
MICROSEMI CORP
Package Description
HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN
ROHS COMPLIANT, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN
Reach Compliance Code
unknown
unknown
Additional Feature
HIGH RELIABILITY
HIGH RELIABILITY
Case Connection
CATHODE
CATHODE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
110 Ω
JEDEC-95 Code
DO-202AA
DO-202AA
JESD-30 Code
O-MALF-W2
O-MALF-W2
JESD-609 Code
e0
e3
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
1 W
1 W
Qualification Status
Not Qualified
Not Qualified
Reference Voltage-Nom
56 V
56 V
Surface Mount
NO
NO
Technology
ZENER
ZENER
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Voltage Tol-Max
5%
5%
Working Test Current
4.5 mA
4.5 mA
Base Number Matches
10
1
Part Package Code
DO-13
Pin Count
2
ECCN Code
EAR99
HTS Code
8541.10.00.50
Compare 1N3038B with alternatives
Compare 1N3038BE3TR with alternatives