1N3037BE3TR vs 1N3037B feature comparison

1N3037BE3TR Microsemi Corporation

Buy Now Datasheet

1N3037B STMicroelectronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROSEMI CORP STMICROELECTRONICS
Part Package Code DO-13
Package Description O-MALF-W2
Pin Count 2
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature HIGH RELIABILITY
Case Connection CATHODE ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-202AA DO-13
JESD-30 Code O-MALF-W2 O-MALF-W2
JESD-609 Code e3 e3
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 1 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 51 V 51 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish MATTE TIN MATTE TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 5% 5%
Working Test Current 5 mA 5 mA
Base Number Matches 1 10
Knee Impedance-Max 1500 Ω
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Reverse Current-Max 5 µA
Voltage Temp Coeff-Max 45.9 mV/°C

Compare 1N3037BE3TR with alternatives

Compare 1N3037B with alternatives