1N3037A vs MV1N4757DGE3TR feature comparison

1N3037A Motorola Semiconductor Products

Buy Now Datasheet

MV1N4757DGE3TR Microsemi Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC MICROSEMI CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection CATHODE ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 95 Ω
JEDEC-95 Code DO-13 DO-204AL
JESD-30 Code O-MALF-W2 O-LALF-W2
JESD-609 Code e0 e3
Knee Impedance-Max 1500 Ω
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material METAL GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 1 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 51 V 51 V
Reverse Current-Max 0.5 µA
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish TIN LEAD MATTE TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 10% 1%
Working Test Current 5 mA 5 mA
Base Number Matches 1 1
Part Package Code DO-204
Package Description O-LALF-W2
Pin Count 2
Moisture Sensitivity Level 1

Compare 1N3037A with alternatives

Compare MV1N4757DGE3TR with alternatives