1N3036A
vs
JANTXV1N3036ATR
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
NEW JERSEY SEMICONDUCTOR PRODUCTS INC
MICROSEMI CORP
Reach Compliance Code
unknown
unknown
Category CO2 Kg
8.7
8.7
Compliance Temperature Grade
Military: -65C to +175C
Military: -65C to +175C
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JEDEC-95 Code
DO-202AA
DO-13
JESD-30 Code
O-MALF-W2
O-MALF-W2
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
175 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
1 W
1 W
Reference Voltage-Nom
47 V
47 V
Surface Mount
NO
NO
Technology
ZENER
ZENER
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Voltage Tol-Max
10%
10%
Working Test Current
19 mA
5.5 mA
Base Number Matches
8
1
Rohs Code
No
Part Package Code
DO-202AA
Package Description
O-MALF-W2
Pin Count
2
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
HIGH RELIABILITY
JESD-609 Code
e0
Qualification Status
Not Qualified
Terminal Finish
TIN LEAD
Compare JANTXV1N3036ATR with alternatives