1N3035BE3 vs 1N4755A feature comparison

1N3035BE3 Microsemi Corporation

Buy Now Datasheet

1N4755A Diodes Incorporated

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROSEMI CORP DIODES INC
Part Package Code DO-13 DO-41
Package Description O-MALF-W2 GLASS PACKAGE-2
Pin Count 2 2
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature HIGH RELIABILITY
Case Connection CATHODE ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 70 Ω 70 Ω
JEDEC-95 Code DO-202AA DO-41
JESD-30 Code O-MALF-W2 O-LALF-W2
JESD-609 Code e3 e2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material METAL GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 1 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 43 V 43 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish MATTE TIN Tin/Silver (Sn/Ag)
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 5% 5%
Working Test Current 6 mA 6 mA
Base Number Matches 1 68
Pbfree Code No
Samacsys Manufacturer Diodes Incorporated
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 40

Compare 1N3035BE3 with alternatives

Compare 1N4755A with alternatives