1N3033A
vs
1N3033AE3
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
MOTOROLA INC
MICROSEMI CORP
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Case Connection
CATHODE
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
50 Ω
50 Ω
JEDEC-95 Code
DO-13
DO-41
JESD-30 Code
O-MALF-W2
O-LALF-W2
JESD-609 Code
e0
Knee Impedance-Max
1000 Ω
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
175 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Body Material
METAL
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
1 W
1 W
Qualification Status
Not Qualified
Not Qualified
Reference Voltage-Nom
36 V
36 V
Reverse Current-Max
0.5 µA
Surface Mount
NO
NO
Technology
ZENER
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Voltage Tol-Max
10%
10%
Working Test Current
7 mA
7 mA
Base Number Matches
1
3
Part Package Code
DO-13
Package Description
O-LALF-W2
Pin Count
2
Additional Feature
METALLURGICALLY BONDED
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare 1N3033A with alternatives
Compare 1N3033AE3 with alternatives