1N3028DUR-1TR
vs
MLL4748DE3
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
MICROSEMI CORP
|
MICROSEMI CORP
|
Part Package Code |
DO-213AB
|
|
Package Description |
HERMETIC SEALED, LEADLESS, GLASS, MELF-2
|
O-LELF-R2
|
Pin Count |
2
|
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Additional Feature |
METALLURGICALLY BONDED, HIGH RELIABILITY
|
HIGH RELIABILITY
|
Case Connection |
ISOLATED
|
ISOLATED
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
Dynamic Impedance-Max |
23 Ω
|
23 Ω
|
JEDEC-95 Code |
DO-213AB
|
DO-213AB
|
JESD-30 Code |
O-LELF-R2
|
O-LELF-R2
|
JESD-609 Code |
e0
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
175 °C
|
200 °C
|
Package Body Material |
GLASS
|
GLASS
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
LONG FORM
|
LONG FORM
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
1.25 W
|
1 W
|
Qualification Status |
Not Qualified
|
|
Reference Voltage-Nom |
22 V
|
22 V
|
Surface Mount |
YES
|
YES
|
Technology |
ZENER
|
ZENER
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
WRAP AROUND
|
WRAP AROUND
|
Terminal Position |
END
|
END
|
Voltage Tol-Max |
1%
|
1%
|
Working Test Current |
11.5 mA
|
11.5 mA
|
Base Number Matches |
1
|
1
|
Operating Temperature-Min |
|
-65 °C
|
|
|
|
Compare 1N3028DUR-1TR with alternatives
Compare MLL4748DE3 with alternatives