1N3028BTRE3 vs JANTX1N3028BTR feature comparison

1N3028BTRE3 Microsemi Corporation

Buy Now Datasheet

JANTX1N3028BTR Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 23 Ω
JEDEC-95 Code DO-202AA DO-13
JESD-30 Code O-LALF-W2 O-MALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Package Body Material GLASS METAL
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 1 W
Reference Voltage-Nom 22 V 22 V
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 5% 5%
Working Test Current 11.5 mA 11.5 mA
Base Number Matches 1 1
Part Package Code DO-202AA
Package Description O-MALF-W2
Pin Count 2
Additional Feature HIGH RELIABILITY
Diode Element Material SILICON
JESD-609 Code e0
Qualification Status Not Qualified
Technology ZENER
Terminal Finish TIN LEAD

Compare 1N3028BTRE3 with alternatives

Compare JANTX1N3028BTR with alternatives