1N3027B vs 1N3027B-1 feature comparison

1N3027B Semicon Components Inc

Buy Now Datasheet

1N3027B-1 Compensated Devices Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer SEMICON COMPONENTS INC COMPENSATED DEVICES INC
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Diode Type ZENER DIODE ZENER DIODE
JESD-609 Code e0 e0
Terminal Finish TIN LEAD TIN LEAD
Base Number Matches 10 4
Additional Feature METALLURGICALLY BONDED
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
JEDEC-95 Code DO-41
JESD-30 Code O-LALF-W2
Number of Elements 1
Number of Terminals 2
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1 W
Qualification Status Not Qualified
Reference Voltage-Nom 20 V
Surface Mount NO
Technology ZENER
Terminal Form WIRE
Terminal Position AXIAL
Voltage Tol-Max 5%
Working Test Current 12.5 mA