1N3021CUR-1E3 vs MLL4741CTRE3 feature comparison

1N3021CUR-1E3 Microsemi Corporation

Buy Now Datasheet

MLL4741CTRE3 Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Part Package Code DO-213AB
Pin Count 2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Diode Type ZENER DIODE ZENER DIODE
Base Number Matches 1 1
Additional Feature TR, 7 INCH; 1500
Configuration SINGLE
Dynamic Impedance-Max 8 Ω
Number of Elements 1
Operating Temperature-Max 175 °C
Power Dissipation-Max 1 W
Reference Voltage-Nom 11 V
Surface Mount YES
Voltage Tol-Max 2%
Working Test Current 23 mA

Compare 1N3021CUR-1E3 with alternatives

Compare MLL4741CTRE3 with alternatives