1N3017BTRE3 vs 1N4737A-TB feature comparison

1N3017BTRE3 Microsemi Corporation

Buy Now Datasheet

1N4737A-TB Won-Top Electronics Co Ltd

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICROSEMI CORP WON-TOP ELECTRONICS CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 4 Ω 4 Ω
JEDEC-95 Code DO-202AA DO-41
JESD-30 Code O-LALF-W2 O-PALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 150 °C
Package Body Material GLASS PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Power Dissipation-Max 1 W 1 W
Reference Voltage-Nom 7.5 V 7.5 V
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 5% 5%
Working Test Current 34 mA 34 mA
Base Number Matches 1 1
Pbfree Code No
Part Package Code DO-41
Package Description PLASTIC PACKAGE-2
Pin Count 2
Case Connection ISOLATED
Diode Element Material SILICON
JESD-609 Code e0
Operating Temperature-Min -65 °C
Polarity UNIDIRECTIONAL
Technology ZENER
Terminal Finish TIN LEAD

Compare 1N3017BTRE3 with alternatives

Compare 1N4737A-TB with alternatives