1N3017B-1 vs 1N3017DUR-1TR feature comparison

1N3017B-1 Microchip Technology Inc

Buy Now Datasheet

1N3017DUR-1TR Microsemi Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROSEMI CORP
Package Description HERMETIC SEALED, GLASS PACKAGE-1 HERMETIC SEALED, LEADLESS, GLASS, MELF-2
Reach Compliance Code compliant unknown
Factory Lead Time 14 Weeks
Additional Feature METALLURGICALLY BONDED METALLURGICALLY BONDED, HIGH RELIABILITY
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 4 Ω 4 Ω
JEDEC-95 Code DO-41 DO-213AB
JESD-30 Code O-LALF-W2 O-LELF-R2
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 1.25 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 7.5 V 7.5 V
Surface Mount NO YES
Technology ZENER ZENER
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WIRE WRAP AROUND
Terminal Position AXIAL END
Voltage Tol-Max 5% 1%
Working Test Current 34 mA 34 mA
Base Number Matches 4 6
Part Package Code DO-213AB
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.50

Compare 1N3017B-1 with alternatives

Compare 1N3017DUR-1TR with alternatives