1N3017B vs MV1N4737DUR feature comparison

1N3017B Motorola Mobility LLC

Buy Now Datasheet

MV1N4737DUR Microsemi Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC MICROSEMI CORP
Package Description O-MALF-W2 O-LELF-R2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection CATHODE ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 4 Ω
JEDEC-95 Code DO-13 DO-213AB
JESD-30 Code O-MALF-W2 O-LELF-R2
JESD-609 Code e0 e0
Knee Impedance-Max 700 Ω
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material METAL GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 1 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 7.5 V 7.5 V
Reverse Current-Max 10 µA
Surface Mount NO YES
Technology ZENER ZENER
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WIRE WRAP AROUND
Terminal Position AXIAL END
Voltage Tol-Max 5% 1%
Working Test Current 34 mA 34 mA
Base Number Matches 4 9
Part Package Code DO-213AB
Pin Count 2
Additional Feature HIGH RELIABILITY
Moisture Sensitivity Level 1
Reference Standard MIL-19500

Compare 1N3017B with alternatives

Compare MV1N4737DUR with alternatives