1N3017ATRE3 vs JANTX1N3017ATR feature comparison

1N3017ATRE3 Microsemi Corporation

Buy Now Datasheet

JANTX1N3017ATR Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 4 Ω
JEDEC-95 Code DO-202AA DO-13
JESD-30 Code O-LALF-W2 O-MALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Package Body Material GLASS METAL
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Power Dissipation-Max 1 W 1 W
Reference Voltage-Nom 7.5 V 7.5 V
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 10% 10%
Working Test Current 34 mA 34 mA
Base Number Matches 1 1
Part Package Code DO-202AA
Package Description O-MALF-W2
Pin Count 2
Additional Feature HIGH RELIABILITY
Case Connection ISOLATED
Diode Element Material SILICON
JESD-609 Code e0
Operating Temperature-Min -65 °C
Polarity UNIDIRECTIONAL
Qualification Status Not Qualified
Technology ZENER
Terminal Finish TIN LEAD

Compare 1N3017ATRE3 with alternatives

Compare JANTX1N3017ATR with alternatives