1N3011B
vs
JANTXV1N3011
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
DIGITRON SEMICONDUCTORS
NEW JERSEY SEMICONDUCTOR PRODUCTS INC
Reach Compliance Code
unknown
unknown
Case Connection
ANODE
ANODE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
175 Ω
JEDEC-95 Code
DO-4
DO-203AA
JESD-30 Code
O-MUPM-D1
O-MUPM-D1
JESD-609 Code
e0
Knee Impedance-Max
1500 Ω
Number of Elements
1
1
Number of Terminals
1
1
Operating Temperature-Max
175 °C
175 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
POST/STUD MOUNT
POST/STUD MOUNT
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
10 W
10 W
Reference Voltage-Nom
150 V
150 V
Reverse Current-Max
10 µA
Reverse Test Voltage
114 V
Surface Mount
NO
NO
Technology
ZENER
ZENER
Terminal Finish
TIN LEAD
Terminal Form
SOLDER LUG
SOLDER LUG
Terminal Position
UPPER
UPPER
Voltage Temp Coeff-Max
142.5 mV/°C
Voltage Tol-Max
5%
20%
Working Test Current
17 mA
17 mA
Base Number Matches
14
2
Package Description
DO-4, 1 PIN
ECCN Code
EAR99
HTS Code
8541.10.00.50
Date Of Intro
2018-08-20
Reference Standard
MIL-19500
Compare JANTXV1N3011 with alternatives