1N3010BR vs 1N3010 feature comparison

1N3010BR Microsemi Corporation

Buy Now Datasheet

1N3010 Microsemi Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Part Package Code DO-4 DO-4
Package Description O-MUPM-D1 HERMETIC SEALED, METAL GLASS, DO-203AA, 1 PIN
Pin Count 1 1
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection CATHODE ANODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-203AA DO-4
JESD-30 Code O-MUPM-D1 O-MUPM-D1
JESD-609 Code e0 e0
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 1 1
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT POST/STUD MOUNT
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 10 W 10 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 140 V 140 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish TIN LEAD TIN LEAD
Terminal Form SOLDER LUG SOLDER LUG
Terminal Position UPPER UPPER
Voltage Tol-Max 5% 20%
Working Test Current 18 mA 18 mA
Base Number Matches 1 46
Pbfree Code No
Dynamic Impedance-Max 125 Ω
Knee Impedance-Max 1400 Ω
Reverse Current-Max 10 µA
Voltage Temp Coeff-Max 133 mV/°C

Compare 1N3010BR with alternatives

Compare 1N3010 with alternatives