1N3006RAE3
vs
1N3006RB
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
MICROSEMI CORP
MOTOROLA SEMICONDUCTOR PRODUCTS
Package Description
O-MUPM-D1
O-MUPM-D1
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
CATHODE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JEDEC-95 Code
DO-203AA
JESD-30 Code
O-MUPM-D1
Number of Elements
1
1
Number of Terminals
1
Operating Temperature-Max
175 °C
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
POST/STUD MOUNT
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
10 W
10 W
Reference Voltage-Nom
105 V
105 V
Surface Mount
NO
NO
Technology
ZENER
Terminal Form
SOLDER LUG
Terminal Position
UPPER
Voltage Tol-Max
10%
5%
Working Test Current
25 mA
25 mA
Base Number Matches
1
10
Dynamic Impedance-Max
45 Ω
Compare 1N3006RAE3 with alternatives