1N2999RB
vs
UZ7756
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
UNITRODE CORP
|
Package Description |
HERMETIC SEALED, GLASS, DO-4, 1 PIN
|
|
Reach Compliance Code |
compliant
|
unknown
|
Factory Lead Time |
35 Weeks
|
|
Case Connection |
CATHODE
|
CATHODE
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
Dynamic Impedance-Max |
16 Ω
|
30 Ω
|
JEDEC-95 Code |
DO-203AA
|
|
JESD-30 Code |
O-MUPM-D1
|
O-MUPM-X1
|
JESD-609 Code |
e0
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
1
|
1
|
Operating Temperature-Max |
175 °C
|
175 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Package Body Material |
METAL
|
METAL
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
POST/STUD MOUNT
|
POST/STUD MOUNT
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
10 W
|
10 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Reference Voltage-Nom |
56 V
|
56 V
|
Surface Mount |
NO
|
NO
|
Technology |
ZENER
|
ZENER
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
SOLDER LUG
|
UNSPECIFIED
|
Terminal Position |
UPPER
|
UPPER
|
Voltage Tol-Max |
5%
|
5%
|
Working Test Current |
45 mA
|
40 mA
|
Base Number Matches |
4
|
2
|
Reverse Current-Max |
|
10 µA
|
Voltage Temp Coeff-Max |
|
53.2 mV/°C
|
|
|
|
Compare 1N2999RB with alternatives
Compare UZ7756 with alternatives