1N2998ACOX.200 vs 1N2998RA feature comparison

1N2998ACOX.200 Microsemi Corporation

Buy Now Datasheet

1N2998RA Semicon Components Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MICROSEMI CORP SEMICON COMPONENTS INC
Package Description O-MEDB-N2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature HIGH RELIABILITY
Configuration SINGLE SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-MEDB-N2
JESD-609 Code e3
Number of Elements 1 1
Number of Terminals 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C
Package Body Material METAL
Package Shape ROUND
Package Style DISK BUTTON
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Qualification Status Not Qualified
Reference Voltage-Nom 52 V 52 V
Surface Mount YES NO
Technology ZENER
Terminal Finish MATTE TIN
Terminal Form NO LEAD
Terminal Position END
Voltage Tol-Max 10% 10%
Working Test Current 50 mA 50 mA
Base Number Matches 1 9
Case Connection CATHODE
Dynamic Impedance-Max 15 Ω
Power Dissipation-Max 10 W

Compare 1N2998ACOX.200 with alternatives