1N2997RB vs 1N2997ACOX.200 feature comparison

1N2997RB Microchip Technology Inc

Buy Now Datasheet

1N2997ACOX.200 Microsemi Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROSEMI CORP
Package Description HERMETIC SEALED, GLASS, DO-4, 1 PIN O-MEDB-N2
Reach Compliance Code compliant compliant
Factory Lead Time 35 Weeks
Case Connection CATHODE ANODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 15 Ω
JEDEC-95 Code DO-203AA
JESD-30 Code O-MUPM-D1 O-MEDB-N2
JESD-609 Code e0 e3
Number of Elements 1 1
Number of Terminals 1 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT DISK BUTTON
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 10 W 10 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 51 V 51 V
Surface Mount NO YES
Technology ZENER ZENER
Terminal Finish TIN LEAD MATTE TIN
Terminal Form SOLDER LUG NO LEAD
Terminal Position UPPER END
Voltage Tol-Max 5% 10%
Working Test Current 50 mA 50 mA
Base Number Matches 4 1
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature HIGH RELIABILITY

Compare 1N2997RB with alternatives

Compare 1N2997ACOX.200 with alternatives