1N2993ACOX.160
vs
JANTXV1N2993B
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
MICROSEMI CORP
MOTOROLA INC
Package Description
O-MEDB-N2
O-MUPM-D1
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Additional Feature
HIGH RELIABILITY
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JESD-30 Code
O-MEDB-N2
O-MUPM-D1
JESD-609 Code
e3
Number of Elements
1
1
Number of Terminals
2
1
Operating Temperature-Max
175 °C
175 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
DISK BUTTON
POST/STUD MOUNT
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Qualification Status
Not Qualified
Not Qualified
Reference Voltage-Nom
43 V
43 V
Surface Mount
YES
NO
Technology
ZENER
ZENER
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
SOLDER LUG
Terminal Position
END
UPPER
Voltage Tol-Max
10%
5%
Working Test Current
60 mA
60 mA
Base Number Matches
1
6
Case Connection
ANODE
JEDEC-95 Code
DO-4
Knee Impedance-Max
400 Ω
Power Dissipation-Max
10 W
Reverse Current-Max
5 µA
Compare 1N2993ACOX.160 with alternatives
Compare JANTXV1N2993B with alternatives