1N2993 vs JANTXV1N2993RB feature comparison

1N2993 America Semiconductor LLC

Buy Now Datasheet

JANTXV1N2993RB Microsemi Corporation

Buy Now Datasheet
Pbfree Code Yes No
Part Life Cycle Code Contact Manufacturer Transferred
Ihs Manufacturer AMERICA SEMICONDUCTOR LLC MICROSEMI CORP
Reach Compliance Code unknown unknown
Diode Type ZENER DIODE ZENER DIODE
Base Number Matches 10 5
Rohs Code No
Part Package Code DO-4
Package Description HERMETIC SEALED, GLASS, DO-4, 1 PIN
Pin Count 1
ECCN Code EAR99
HTS Code 8541.10.00.50
Case Connection CATHODE
Configuration SINGLE
Diode Element Material SILICON
JEDEC-95 Code DO-203AA
JESD-30 Code O-MUPM-D1
JESD-609 Code e0
Number of Elements 1
Number of Terminals 1
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material METAL
Package Shape ROUND
Package Style POST/STUD MOUNT
Polarity UNIDIRECTIONAL
Power Dissipation-Max 10 W
Qualification Status Not Qualified
Reference Standard MIL-19500/124
Reference Voltage-Nom 43 V
Surface Mount NO
Technology ZENER
Terminal Finish TIN LEAD
Terminal Form SOLDER LUG
Terminal Position UPPER
Voltage Tol-Max 5%
Working Test Current 60 mA

Compare JANTXV1N2993RB with alternatives