1N2993 vs JANTX1N2993D feature comparison

1N2993 New Jersey Semiconductor Products Inc

Buy Now Datasheet

JANTX1N2993D Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NEW JERSEY SEMICONDUCTOR PRODUCTS INC MICROSEMI CORP
Reach Compliance Code unknown compliant
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Number of Elements 1 1
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 10 W 10 W
Reference Voltage-Nom 43 V 43 V
Technology ZENER ZENER
Voltage Tol-Max 20% 1%
Working Test Current 195 mA 60 mA
Base Number Matches 10 1
Pbfree Code No
Rohs Code No
Part Package Code DO-4
Package Description O-MUPM-D1
Pin Count 1
ECCN Code EAR99
HTS Code 8541.10.00.50
Case Connection ANODE
JEDEC-95 Code DO-203AA
JESD-30 Code O-MUPM-D1
JESD-609 Code e0
Number of Terminals 1
Package Body Material METAL
Package Shape ROUND
Package Style POST/STUD MOUNT
Qualification Status Not Qualified
Reference Standard MIL-19500/124
Surface Mount NO
Terminal Finish TIN LEAD
Terminal Form SOLDER LUG
Terminal Position UPPER

Compare JANTX1N2993D with alternatives