1N2990B vs JAN1N2990D feature comparison

1N2990B New Jersey Semiconductor Products Inc

Buy Now Datasheet

JAN1N2990D Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NEW JERSEY SEMICONDUCTOR PRODUCTS INC MICROSEMI CORP
Reach Compliance Code unknown compliant
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-203AA DO-203AA
JESD-30 Code O-MUPM-D1 O-MUPM-D1
Number of Elements 1 1
Number of Terminals 1 1
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT POST/STUD MOUNT
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 10 W 10 W
Reference Voltage-Nom 33 V 33 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form SOLDER LUG SOLDER LUG
Terminal Position UPPER UPPER
Voltage Tol-Max 5% 1%
Working Test Current 260 mA 75 mA
Base Number Matches 15 1
Pbfree Code No
Rohs Code No
Part Package Code DO-4
Package Description O-MUPM-D1
Pin Count 1
ECCN Code EAR99
HTS Code 8541.10.00.50
Case Connection ANODE
JESD-609 Code e0
Qualification Status Not Qualified
Reference Standard MIL-19500/124
Terminal Finish TIN LEAD OVER NICKEL

Compare JAN1N2990D with alternatives