1N2988A vs 1N2988BCOX.160 feature comparison

1N2988A Microchip Technology Inc

Buy Now Datasheet

1N2988BCOX.160 Microsemi Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROSEMI CORP
Package Description HERMETIC SEALED, GLASS, DO-4, 1 PIN O-MEDB-N2
Reach Compliance Code compliant compliant
Factory Lead Time 35 Weeks
Case Connection ANODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 7 Ω
JEDEC-95 Code DO-203AA
JESD-30 Code O-MUPM-D1 O-MEDB-N2
JESD-609 Code e0 e3
Number of Elements 1 1
Number of Terminals 1 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT DISK BUTTON
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 10 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 27 V 27 V
Surface Mount NO YES
Technology ZENER ZENER
Terminal Finish TIN LEAD MATTE TIN
Terminal Form SOLDER LUG NO LEAD
Terminal Position UPPER END
Voltage Tol-Max 10% 5%
Working Test Current 95 mA 95 mA
Base Number Matches 12 1
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature HIGH RELIABILITY

Compare 1N2988A with alternatives

Compare 1N2988BCOX.160 with alternatives