1N2984AR
vs
1N2984
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
NEW JERSEY SEMICONDUCTOR PRODUCTS INC
MICROSEMI CORP
Package Description
DO-4, 1 PIN
HERMETIC SEALED, METAL GLASS, DO-203AA, 1 PIN
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Date Of Intro
2018-08-20
Case Connection
CATHODE
ANODE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JEDEC-95 Code
DO-203AA
DO-4
JESD-30 Code
O-MUPM-D1
O-MUPM-D1
Number of Elements
1
1
Number of Terminals
1
1
Operating Temperature-Max
175 °C
175 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
POST/STUD MOUNT
POST/STUD MOUNT
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
10 W
10 W
Reference Voltage-Nom
20 V
20 V
Surface Mount
NO
NO
Technology
ZENER
ZENER
Terminal Form
SOLDER LUG
SOLDER LUG
Terminal Position
UPPER
UPPER
Voltage Tol-Max
10%
20%
Working Test Current
125 mA
125 mA
Base Number Matches
3
10
Pbfree Code
No
Rohs Code
No
Part Package Code
DO-4
Pin Count
1
Dynamic Impedance-Max
4 Ω
JESD-609 Code
e0
Knee Impedance-Max
250 Ω
Qualification Status
Not Qualified
Reverse Current-Max
10 µA
Terminal Finish
TIN LEAD
Voltage Temp Coeff-Max
15 mV/°C
Compare 1N2984AR with alternatives
Compare 1N2984 with alternatives