1N2979RB
vs
JAN1N2979
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MOTOROLA SEMICONDUCTOR PRODUCTS
NEW JERSEY SEMICONDUCTOR PRODUCTS INC
Package Description
O-MUPM-D1
DO-4, 1 PIN
Reach Compliance Code
unknown
unknown
Configuration
SINGLE
SINGLE
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
3 Ω
Number of Elements
1
1
Operating Temperature-Max
175 °C
175 °C
Power Dissipation-Max
10 W
10 W
Reference Voltage-Nom
15 V
15 V
Surface Mount
NO
NO
Voltage Tol-Max
5%
20%
Working Test Current
170 mA
170 mA
Base Number Matches
10
2
ECCN Code
EAR99
HTS Code
8541.10.00.50
Date Of Intro
2018-08-20
Case Connection
ANODE
Diode Element Material
SILICON
JEDEC-95 Code
DO-203AA
JESD-30 Code
O-MUPM-D1
Number of Terminals
1
Operating Temperature-Min
-65 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
POST/STUD MOUNT
Polarity
UNIDIRECTIONAL
Reference Standard
MIL-19500
Technology
ZENER
Terminal Form
SOLDER LUG
Terminal Position
UPPER
Compare JAN1N2979 with alternatives