1N2979RB vs 1N2979B feature comparison

1N2979RB Freescale Semiconductor

Buy Now Datasheet

1N2979B STMicroelectronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS STMICROELECTRONICS
Package Description O-MUPM-D1 HERMETIC SEALED, METAL, CB-33, 1 PIN
Reach Compliance Code unknown compliant
Configuration SINGLE SINGLE
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 3 Ω 3 Ω
Number of Elements 1 1
Operating Temperature-Max 175 °C 175 °C
Power Dissipation-Max 10 W 10 W
Reference Voltage-Nom 15 V 15 V
Surface Mount NO NO
Voltage Tol-Max 5% 6.1%
Working Test Current 170 mA 170 mA
Base Number Matches 10 15
Part Package Code DO-4
Pin Count 1
ECCN Code EAR99
HTS Code 8541.10.00.50
Case Connection ANODE
Diode Element Material SILICON
JEDEC-95 Code DO-4
JESD-30 Code O-MUPM-D1
Number of Terminals 1
Package Body Material METAL
Package Shape ROUND
Package Style POST/STUD MOUNT
Polarity UNIDIRECTIONAL
Qualification Status Not Qualified
Technology ZENER
Terminal Form SOLDER LUG
Terminal Position UPPER

Compare 1N2979B with alternatives