1N2979RB vs 1N2979BR feature comparison

1N2979RB Microchip Technology Inc

Buy Now Datasheet

1N2979BR STMicroelectronics

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC STMICROELECTRONICS
Package Description HERMETIC SEALED, GLASS, DO-4, 1 PIN
Reach Compliance Code compliant compliant
Factory Lead Time 35 Weeks
Case Connection CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-203AA
JESD-30 Code O-MUPM-D1
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 1
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C
Package Body Material METAL
Package Shape ROUND
Package Style POST/STUD MOUNT
Polarity UNIDIRECTIONAL
Power Dissipation-Max 10 W 10 W
Qualification Status Not Qualified
Reference Voltage-Nom 15 V 15 V
Surface Mount NO NO
Technology ZENER
Terminal Finish TIN LEAD OVER NICKEL
Terminal Form SOLDER LUG
Terminal Position UPPER
Voltage Tol-Max 5% 5%
Working Test Current 170 mA 170 mA
Base Number Matches 4 1
ECCN Code EAR99
HTS Code 8541.10.00.50
Dynamic Impedance-Max 3 Ω

Compare 1N2979RB with alternatives

Compare 1N2979BR with alternatives