1N2976RB vs 1N2976AR feature comparison

1N2976RB Motorola Mobility LLC

Buy Now Datasheet

1N2976AR New Jersey Semiconductor Products Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOTOROLA INC NEW JERSEY SEMICONDUCTOR PRODUCTS INC
Package Description O-MUPM-D1 DO-4, 1 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection CATHODE CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 3 Ω
JEDEC-95 Code DO-4 DO-203AA
JESD-30 Code O-MUPM-D1 O-MUPM-D1
Knee Impedance-Max 250 Ω
Number of Elements 1 1
Number of Terminals 1 1
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT POST/STUD MOUNT
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 10 W 10 W
Qualification Status Not Qualified
Reference Voltage-Nom 12 V 12 V
Reverse Current-Max 5 µA
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form SOLDER LUG SOLDER LUG
Terminal Position UPPER UPPER
Voltage Tol-Max 5% 10%
Working Test Current 210 mA 210 mA
Base Number Matches 10 3
Date Of Intro 2018-08-20

Compare 1N2976RB with alternatives

Compare 1N2976AR with alternatives