1N2976BCOX.160
vs
JANTXV1N2976RB
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
MICROSEMI CORP
MICROCHIP TECHNOLOGY INC
Package Description
O-MEDB-N2
HERMETIC SEALED, GLASS, DO-4, 1 PIN
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
HIGH RELIABILITY
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JESD-30 Code
O-MEDB-N2
O-MUPM-D1
JESD-609 Code
e3
e0
Number of Elements
1
1
Number of Terminals
2
1
Operating Temperature-Max
175 °C
175 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
DISK BUTTON
POST/STUD MOUNT
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Qualification Status
Not Qualified
Qualified
Reference Voltage-Nom
12 V
12 V
Surface Mount
YES
NO
Technology
ZENER
ZENER
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
NO LEAD
SOLDER LUG
Terminal Position
END
UPPER
Voltage Tol-Max
5%
5%
Working Test Current
210 mA
210 mA
Base Number Matches
1
5
Rohs Code
No
Factory Lead Time
35 Weeks
Case Connection
CATHODE
JEDEC-95 Code
DO-203AA
Power Dissipation-Max
10 W
Reference Standard
MIL-19500/124
Compare 1N2976BCOX.160 with alternatives
Compare JANTXV1N2976RB with alternatives