1N2976B
vs
1N2976BE3
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
MOTOROLA INC
MICROSEMI CORP
Package Description
O-MUPM-D1
O-MUPM-D1
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Case Connection
ANODE
ANODE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
3 Ω
3 Ω
JEDEC-95 Code
DO-4
DO-203AA
JESD-30 Code
O-MUPM-D1
O-MUPM-D1
Knee Impedance-Max
250 Ω
Number of Elements
1
1
Number of Terminals
1
1
Operating Temperature-Max
175 °C
175 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
POST/STUD MOUNT
POST/STUD MOUNT
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
10 W
10 W
Qualification Status
Not Qualified
Reference Voltage-Nom
12 V
12 V
Reverse Current-Max
5 µA
Surface Mount
NO
NO
Technology
ZENER
ZENER
Terminal Form
SOLDER LUG
SOLDER LUG
Terminal Position
UPPER
UPPER
Voltage Tol-Max
5%
5%
Working Test Current
210 mA
210 mA
Base Number Matches
4
1
Rohs Code
Yes
Part Package Code
DO-4
Pin Count
1
Additional Feature
PD-CASE
Terminal Finish
PURE MATTE TIN OVER NICKEL
Compare 1N2976B with alternatives
Compare 1N2976BE3 with alternatives