1N2975BR
vs
1N2975
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
SEMITRONICS CORP
SEMITRONICS CORP
Part Package Code
DO-4
DO-4
Package Description
DO-4, 1 PIN
DO-4, 1 PIN
Pin Count
1
1
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Case Connection
ANODE
CATHODE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
3 Ω
3 Ω
JESD-30 Code
O-MUPM-D1
O-MUPM-D1
Number of Elements
1
1
Number of Terminals
1
1
Operating Temperature-Max
175 °C
175 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
POST/STUD MOUNT
POST/STUD MOUNT
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
10 W
10 W
Qualification Status
Not Qualified
Not Qualified
Reference Voltage-Nom
11 V
11 V
Surface Mount
NO
NO
Technology
ZENER
ZENER
Terminal Form
SOLDER LUG
SOLDER LUG
Terminal Position
UPPER
UPPER
Voltage Tol-Max
5%
20%
Working Test Current
230 mA
230 mA
Base Number Matches
1
6
Category CO2 Kg
8.7
Compare 1N2975BR with alternatives
Compare 1N2975 with alternatives