1N2974ACOX.250 vs 1N2974BR feature comparison

1N2974ACOX.250 Microsemi Corporation

Buy Now Datasheet

1N2974BR Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Package Description O-MEDB-N2 HERMETIC SEALED, METAL, DO-4, 1 PIN
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature HIGH RELIABILITY
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-MEDB-N2 O-MUPM-D1
JESD-609 Code e3 e0
Number of Elements 1 1
Number of Terminals 2 1
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style DISK BUTTON POST/STUD MOUNT
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 10 V 10 V
Surface Mount YES NO
Technology ZENER ZENER
Terminal Finish MATTE TIN TIN LEAD
Terminal Form NO LEAD SOLDER LUG
Terminal Position END UPPER
Voltage Tol-Max 10% 5%
Working Test Current 250 mA 250 mA
Base Number Matches 1 4
Rohs Code No
Part Package Code DO-4
Pin Count 1
Case Connection CATHODE
JEDEC-95 Code DO-203AA
Moisture Sensitivity Level 1
Power Dissipation-Max 10 W

Compare 1N2974ACOX.250 with alternatives

Compare 1N2974BR with alternatives