1N2974 vs UZ7810E3 feature comparison

1N2974 New Jersey Semiconductor Products Inc

Buy Now Datasheet

UZ7810E3 Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NEW JERSEY SEMICONDUCTOR PRODUCTS INC MICROSEMI CORP
Reach Compliance Code unknown compliant
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Number of Elements 1 1
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 10 W 10 W
Reference Voltage-Nom 10 V 10 V
Technology ZENER ZENER
Voltage Tol-Max 20% 10%
Working Test Current 860 mA 250 mA
Base Number Matches 10 1
Package Description O-MUPM-X1
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature METALLURGICALLY BONDED
Case Connection CATHODE
JESD-30 Code O-MUPM-X1
Number of Terminals 1
Package Body Material METAL
Package Shape ROUND
Package Style POST/STUD MOUNT
Surface Mount NO
Terminal Form UNSPECIFIED
Terminal Position UPPER

Compare UZ7810E3 with alternatives